Technical documents
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
1.75A
Gender
Male
Series
Han PushPull
Type
Connector
Mounting Type
Cable Mount
Voltage Rating
50 V
Pole Format
4P
Number Of Rows
1
IP Rating
IP67
Body Orientation
Straight
Termination Method
IDC
Series Number
0935
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
HARTING Connector, 4 Way, 1.75A, Male, Han PushPull, Cable Mount, 50 V
1
P.O.A.
HARTING Connector, 4 Way, 1.75A, Male, Han PushPull, Cable Mount, 50 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
1.75A
Gender
Male
Series
Han PushPull
Type
Connector
Mounting Type
Cable Mount
Voltage Rating
50 V
Pole Format
4P
Number Of Rows
1
IP Rating
IP67
Body Orientation
Straight
Termination Method
IDC
Series Number
0935
Country of Origin
Romania