HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 8 Contacts

RS Stock No.: 173-7411Brand: HARTINGManufacturers Part No.: 09360083101
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han D

Type

Connector Insert

Voltage Rating

50 V

Number Of Contacts

8

Body Orientation

Straight

Country of Origin

Germany

Product details

Han® 8D(U) Inserts

• Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
• For crimp tooling see stock no 114-7706 - typical of selection
• All dedicated tooling is detailed within the Han® D Range
• New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® 8D 10A Crimp Series

These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 8 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han D

Type

Connector Insert

Voltage Rating

50 V

Number Of Contacts

8

Body Orientation

Straight

Country of Origin

Germany

Product details

Han® 8D(U) Inserts

• Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
• For crimp tooling see stock no 114-7706 - typical of selection
• All dedicated tooling is detailed within the Han® D Range
• New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® 8D 10A Crimp Series

These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in