HARTING Han HPR Series Heavy Duty Power Connector Housing

RS Stock No.: 173-7430Brand: HARTINGManufacturers Part No.: 09400030301
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Connector Hood

Series

Han HPR Series

Size

3A

Manufacturer Size Code

3

Product details

IP68 Hood, Housing and Angled Adaptor

HPR hoods and housings which combine to offer either a sealed bulkhead mounting housing or a sealed angled adaptor.Three separate parts are available as follows:

Top entry metal hood with sealing screw
Bulkhead metal housing with sealing screw
Metal adaptor for assembly in angled position

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Stock information temporarily unavailable.

P.O.A.

HARTING Han HPR Series Heavy Duty Power Connector Housing

P.O.A.

HARTING Han HPR Series Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Type

Connector Hood

Series

Han HPR Series

Size

3A

Manufacturer Size Code

3

Product details

IP68 Hood, Housing and Angled Adaptor

HPR hoods and housings which combine to offer either a sealed bulkhead mounting housing or a sealed angled adaptor.Three separate parts are available as follows:

Top entry metal hood with sealing screw
Bulkhead metal housing with sealing screw
Metal adaptor for assembly in angled position

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.