HARTING Han HPR Heavy Duty Power Connector Housing

RS Stock No.: 175-1412Brand: HARTINGManufacturers Part No.: 09407030311
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han HPR

Mounting Type

Bulkhead Mount

Manufacturer Size Code

3

IP Rating

IP65, IP68, IP69

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han HPR Heavy Duty Power Connector Housing

P.O.A.

HARTING Han HPR Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han HPR

Mounting Type

Bulkhead Mount

Manufacturer Size Code

3

IP Rating

IP65, IP68, IP69

Termination Method

Screw

Country of Origin

Germany