Technical documents
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Number of Ports
8
Mounting Type
Cable Mount
Number Of Ways
1
Shield Type
360° shield contact
Orientation
Straight
Length
24mm
Width
70mm
Depth
20.5mm
Series
PushPull V4
Series Number
09451
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Number of Ports
8
Mounting Type
Cable Mount
Number Of Ways
1
Shield Type
360° shield contact
Orientation
Straight
Length
24mm
Width
70mm
Depth
20.5mm
Series
PushPull V4
Series Number
09451
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
Romania