HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way

RS Stock No.: 266-1274Brand: HARTINGManufacturers Part No.: 09452819002333
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Harting

Ethernet Connector Type

IX Industrial

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

10

Connector Type

Ethernet

Series

IX Industrial

Series Number

27460201

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way

P.O.A.

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Ethernet Connector Type

IX Industrial

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

10

Connector Type

Ethernet

Series

IX Industrial

Series Number

27460201

Country of Origin

Japan