HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 623-5959Brand: HARTINGManufacturers Part No.: 09456000135
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Core Strands

7/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Product details

PROFINet® Cat5 Outdoor Cable

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Category 5 cable in accordance with ISO/IEC 11 801
• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• An installation cable for connection to an FC outlet RJ-45, making it a universal application.
• Flexible and suitable for narrow bending.
• Structure 22awg, 7/0.25 flexible.
• 4 core.
• Double Shielding and UV protected.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath

P.O.A.

HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Core Strands

7/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Product details

PROFINet® Cat5 Outdoor Cable

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Category 5 cable in accordance with ISO/IEC 11 801
• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• An installation cable for connection to an FC outlet RJ-45, making it a universal application.
• Flexible and suitable for narrow bending.
• Structure 22awg, 7/0.25 flexible.
• 4 core.
• Double Shielding and UV protected.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

You may be interested in