Technical documents
Specifications
Brand
HartingLAN Category
Cat6a
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Yellow
Fire Behaviour
Flame Retardant
Conductor Strand Type
Stranded
Voltage Rating
100 V
Number of Strands
8
Outer Diameter
6.9mm
American Wire Gauge
26 AWG
Standards Met
EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702
Cable Shape
Multicore
Product details
HARTING Industrial Cat6a Cable - PVC
A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.
Features and Benefits
· Meets Category 6A specification
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability
LAN Category 6a Industrial Cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingLAN Category
Cat6a
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Yellow
Fire Behaviour
Flame Retardant
Conductor Strand Type
Stranded
Voltage Rating
100 V
Number of Strands
8
Outer Diameter
6.9mm
American Wire Gauge
26 AWG
Standards Met
EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702
Cable Shape
Multicore
Product details
HARTING Industrial Cat6a Cable - PVC
A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.
Features and Benefits
· Meets Category 6A specification
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability