HARTING, 1.5m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 623-6126Brand: HARTINGManufacturers Part No.: 09457711123Distrelec Article No.: 12537836
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Length

1.5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Romania

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter

P.O.A.

HARTING, 1.5m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

P.O.A.

HARTING, 1.5m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Length

1.5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Romania

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter