HARTING, 3m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 623-6132Brand: HARTINGManufacturers Part No.: 09457711125Distrelec Article No.: 12537837
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Distrelec Product Id

12537837

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter

Stock information temporarily unavailable.

P.O.A.

HARTING, 3m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

P.O.A.

HARTING, 3m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Distrelec Product Id

12537837

Product details

Cat5 RJ Industrial Fieldpatch Leads IP20

Fully tested and mates with RJ45 standard sockets.

Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter