Technical documents
Specifications
Brand
HartingLength
5m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector A Orientation
Straight
Product details
Cat5 RJ Industrial Fieldpatch Leads IP20
Fully tested and mates with RJ45 standard sockets.
Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingLength
5m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector A Orientation
Straight
Product details
Cat5 RJ Industrial Fieldpatch Leads IP20
Fully tested and mates with RJ45 standard sockets.
Cabling standard in acc. with ISO/IEC 11 801: Class D
PVC green sheath
6.5mm cable diameter