HARTING Ha-VIS preLink Series, 1 Way RJ45 Outlet

Technical documents
Specifications
Brand
HartingType
Outlet
Number Of Outlets
1
Interface Type
RJ45
Entry Angle
Straight
Number Of Ways
1
Shuttered
Yes
Length
67.5mm
Width
70.5mm
Depth
18mm
Series
Ha-VIS preLink
Series Number
0945851
Country of Origin
Czech Republic
Product details
Harting Ha-VIS preLink Keystone Format DIN Rail Outlet
Harting Ha-VIS preLink keystone format single outlet DIN rail mount outlet, fits all keystone format jacks, complete with built in cover, and labelling field.
Features
Complete with built in cover and label field
Fits all keystone jacks
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingType
Outlet
Number Of Outlets
1
Interface Type
RJ45
Entry Angle
Straight
Number Of Ways
1
Shuttered
Yes
Length
67.5mm
Width
70.5mm
Depth
18mm
Series
Ha-VIS preLink
Series Number
0945851
Country of Origin
Czech Republic
Product details
Harting Ha-VIS preLink Keystone Format DIN Rail Outlet
Harting Ha-VIS preLink keystone format single outlet DIN rail mount outlet, fits all keystone format jacks, complete with built in cover, and labelling field.
Features
Complete with built in cover and label field
Fits all keystone jacks
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.