HARTING, 20m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

RS Stock No.: 843-8898Brand: HARTINGManufacturers Part No.: 09474747023Distrelec Article No.: 12530384
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Connector B

RJ45

Distrelec Product Id

12530384

Connector B Gender

Male

Product details

Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables

Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.

Stock information temporarily unavailable.

P.O.A.

HARTING, 20m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

P.O.A.

HARTING, 20m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Length

20m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Connector B

RJ45

Distrelec Product Id

12530384

Connector B Gender

Male

Product details

Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables

Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.