Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
30.81mm
Width
10.74mm
Depth
12.52mm
Series
D-Sub High Density
Dimensions
30.81 x 10.74 x 12.52mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
30.81mm
Width
10.74mm
Depth
12.52mm
Series
D-Sub High Density
Dimensions
30.81 x 10.74 x 12.52mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.