HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks

RS Stock No.: 692-7330Brand: HARTINGManufacturers Part No.: 09561627813
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

12.93mm

Depth

22.3mm

Dimensions

31.3 x 12.93 x 22.3mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Stamped solder pins, angled with grounding board locks

High density
Metal or Steel shell
Performance levels 3

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stock information temporarily unavailable.

P.O.A.

HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
Select packaging type

P.O.A.

HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

12.93mm

Depth

22.3mm

Dimensions

31.3 x 12.93 x 22.3mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Stamped solder pins, angled with grounding board locks

High density
Metal or Steel shell
Performance levels 3

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.