HARTING 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.: 692-7942Brand: HARTINGManufacturers Part No.: 09652616712Distrelec Article No.: 14416761
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Select packaging type

P.O.A.

HARTING 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807