Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807