HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts

RS Stock No.: 160-2714Brand: HARTINGManufacturers Part No.: 09652627811
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

13.6mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts
Select packaging type

P.O.A.

HARTING 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

13.6mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807