Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802