HARTING 9 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
2.0A
Housing Material
Metal
Length
30.8mm
Width
12.55mm
Depth
18.2mm
Dimensions
30.8 x 12.55 x 18.2mm
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
14369254
Country of Origin
China
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
2.0A
Housing Material
Metal
Length
30.8mm
Width
12.55mm
Depth
18.2mm
Dimensions
30.8 x 12.55 x 18.2mm
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
14369254
Country of Origin
China
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267