HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts

RS Stock No.: 740-7332Brand: HARTINGManufacturers Part No.: 09661556511
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

31.2mm

Width

6.2mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 6.2 x 12.5mm

Contact Material

Copper Alloy

Series Number

0966

Country of Origin

Switzerland

Product details

D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins

A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.

Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts

Stock information temporarily unavailable.

P.O.A.

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts
Select packaging type

P.O.A.

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3 Threaded Inserts
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

31.2mm

Width

6.2mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 6.2 x 12.5mm

Contact Material

Copper Alloy

Series Number

0966

Country of Origin

Switzerland

Product details

D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins

A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.

Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts