HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 426-4321Brand: HARTINGManufacturers Part No.: 09662286700Distrelec Article No.: 14369251
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

18.35mm

Depth

12.55mm

Series

D-Sub Standard

Dimensions

39.1 x 18.35 x 12.55mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Stock information temporarily unavailable.

P.O.A.

HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

P.O.A.

HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

18.35mm

Depth

12.55mm

Series

D-Sub Standard

Dimensions

39.1 x 18.35 x 12.55mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267