HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 426-4343Brand: HARTINGManufacturers Part No.: 09663186500Distrelec Article No.: 14369256
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

7.5A

Housing Material

Steel

Length

53.09mm

Width

18.2mm

Depth

12.55mm

Dimensions

53.09 x 18.2 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14369256

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Stock information temporarily unavailable.

P.O.A.

HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

P.O.A.

HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

7.5A

Housing Material

Steel

Length

53.09mm

Width

18.2mm

Depth

12.55mm

Dimensions

53.09 x 18.2 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14369256

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267