HARTING D-Sub Standard 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Housing Material
Metal
Length
53.09mm
Width
12.55mm
Depth
18.35mm
Series
D-Sub Standard
Dimensions
53.09 x 12.55 x 18.35mm
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Housing Material
Metal
Length
53.09mm
Width
12.55mm
Depth
18.35mm
Series
D-Sub Standard
Dimensions
53.09 x 12.55 x 18.35mm
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267