HARTING 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14416790
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14416790
Country of Origin
Switzerland
Product details
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807