HARTING 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks

RS Stock No.: 692-7872Brand: HARTINGManufacturers Part No.: 09663516513
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

53.2mm

Width

12.4mm

Depth

12.5mm

Dimensions

53.2 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
Select packaging type

P.O.A.

HARTING 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

53.2mm

Width

12.4mm

Depth

12.5mm

Dimensions

53.2 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807