HARTING 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

Technical documents
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
2.0A
Housing Material
Metal
Length
69.4mm
Width
12.55mm
Depth
18.2mm
Dimensions
69.4 x 12.55 x 18.2mm
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
2.0A
Housing Material
Metal
Length
69.4mm
Width
12.55mm
Depth
18.2mm
Dimensions
69.4 x 12.55 x 18.2mm
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267