HARTING D-Sub Series Male Crimp Contact, 26AWG Min, 22AWG Max

RS Stock No.: 162-429Brand: HARTINGManufacturers Part No.: 09670005570
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Harting

Gender

Male

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

HARTING D-Sub Series Male Crimp Contact, 26AWG Min, 22AWG Max

P.O.A.

HARTING D-Sub Series Male Crimp Contact, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Male

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

Switzerland