Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max

RS Stock No.: 162-434Brand: HARTINGManufacturers Part No.: 09670007470
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max

P.O.A.

HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Country of Origin

Switzerland