HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG

Technical documents
Specifications
Brand
HartingGender
Male
Contact Material
Brass
Wire Size
24 → 20 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Pin
Series
D-Sub Standard
Length
14.48mm
Distrelec Product Id
14408076
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingGender
Male
Contact Material
Brass
Wire Size
24 → 20 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Pin
Series
D-Sub Standard
Length
14.48mm
Distrelec Product Id
14408076
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807