HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, PdNi Pin, 24 → 20 AWG

RS Stock No.: 139-3676Brand: HARTINGManufacturers Part No.: 09670008168
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Brass

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

PdNi

Contact Type

Pin

Maximum Contact Resistance

≤10MΩ

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.56mm²

Series

D-Sub Standard

Current Rating

6.5A

Length

14.48mm

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, PdNi Pin, 24 → 20 AWG

P.O.A.

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, PdNi Pin, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Brass

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

PdNi

Contact Type

Pin

Maximum Contact Resistance

≤10MΩ

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.56mm²

Series

D-Sub Standard

Current Rating

6.5A

Length

14.48mm

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807