HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG

RS Stock No.: 741-2854Brand: HARTINGManufacturers Part No.: 09670008278
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold

Maximum Contact Resistance

10mΩ

Series

D-Sub Standard

Current Rating

6.5A

Length

14.1mm

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Select packaging type

P.O.A.

HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold

Maximum Contact Resistance

10mΩ

Series

D-Sub Standard

Current Rating

6.5A

Length

14.1mm

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807