HARTING D-sub Series Thermoplastic Right Angle D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 692-5851PBrand: HARTINGManufacturers Part No.: 09670090453
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Right Angle

Strain Relief

Yes

Series

D-sub

Distrelec Product Id

14418379

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

Stock information temporarily unavailable.

P.O.A.

HARTING D-sub Series Thermoplastic Right Angle D Sub Backshell, 9 Way, Strain Relief
Select packaging type

P.O.A.

HARTING D-sub Series Thermoplastic Right Angle D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Right Angle

Strain Relief

Yes

Series

D-sub

Distrelec Product Id

14418379

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry