HARTING D-Sub Standard 9 Way Cable Mount D-sub Connector Socket

RS Stock No.: 843-6062Brand: HARTINGManufacturers Part No.: 09670094701Distrelec Article No.: 30129676
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

30.0mm

Width

12.5mm

Depth

17.8mm

Series

D-Sub Standard

Dimensions

30 x 12.5 x 17.8mm

Country of Origin

China

Product details

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.

Stock information temporarily unavailable.

P.O.A.

HARTING D-Sub Standard 9 Way Cable Mount D-sub Connector Socket

P.O.A.

HARTING D-Sub Standard 9 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

30.0mm

Width

12.5mm

Depth

17.8mm

Series

D-Sub Standard

Dimensions

30 x 12.5 x 17.8mm

Country of Origin

China

Product details

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.