Harting Panel Mount, 9 Pin Solder D-sub Connector Socket

RS Stock No.: 740-7269Brand: HARTINGManufacturers Part No.: 09670094704
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Steel

Length

31.2mm

Width

17mm

Depth

12.5mm

Dimensions

31.2 x 17 x 12.5mm

Stock information temporarily unavailable.

P.O.A.

Harting Panel Mount, 9 Pin Solder D-sub Connector Socket

P.O.A.

Harting Panel Mount, 9 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Steel

Length

31.2mm

Width

17mm

Depth

12.5mm

Dimensions

31.2 x 17 x 12.5mm