Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
