Harting Through Hole, 9 Pin Solder D-sub Connector, Right Angle Socket

RS Stock No.: 467-879Brand: HARTINGManufacturers Part No.: 09670094763
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Harting Through Hole, 9 Pin Solder D-sub Connector, Right Angle Socket

P.O.A.

Harting Through Hole, 9 Pin Solder D-sub Connector, Right Angle Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

You may be interested in