HARTING Metal D Sub Backshell, 15 Way

RS Stock No.: 548-9953Brand: HARTINGManufacturers Part No.: 09670150348Distrelec Article No.: 30400986
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Straight

Colour

Silver

Distrelec Product Id

30400986

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Stock information temporarily unavailable.

P.O.A.

HARTING Metal D Sub Backshell, 15 Way

P.O.A.

HARTING Metal D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Straight

Colour

Silver

Distrelec Product Id

30400986

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807