HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way

RS Stock No.: 692-5942Brand: HARTINGManufacturers Part No.: 09670150538
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Polymer

Body Orientation

Straight

Series

D-sub Waterproof

IP Rating

IP67

Country of Origin

Germany

Product details

IP 67 metallized plastic hoods

Top entry
Metallized thermoplastic
Thread 4-40 UNC

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Stock information temporarily unavailable.

P.O.A.

HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way
Select packaging type

P.O.A.

HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Polymer

Body Orientation

Straight

Series

D-sub Waterproof

IP Rating

IP67

Country of Origin

Germany

Product details

IP 67 metallized plastic hoods

Top entry
Metallized thermoplastic
Thread 4-40 UNC

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.