Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

RS Stock No.: 740-7297Brand: HARTINGManufacturers Part No.: 09670155604
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

17mm

Dimensions

39.5 x 12.5 x 17mm

You may be interested in

P.O.A.

Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

P.O.A.

Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

17mm

Dimensions

39.5 x 12.5 x 17mm

You may be interested in