HARTING 0967 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Wire Wrap
Current Rating
7.5A
Housing Material
Metal
Voltage Rating
1.0 kV
Length
39.5mm
Width
12.5mm
Depth
18.0mm
Series
0967
Dimensions
12.5 x 39.5 x 18mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Product details
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Wire Wrap
Current Rating
7.5A
Housing Material
Metal
Voltage Rating
1.0 kV
Length
39.5mm
Width
12.5mm
Depth
18.0mm
Series
0967
Dimensions
12.5 x 39.5 x 18mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Product details
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802