Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Polymer
Body Orientation
Straight
Colour
Black
Series
D-sub Waterproof
IP Rating
IP67
Country of Origin
Czech Republic
Product details
IP 67 plastic hoods
Locking screw, thread 4-40 UNC
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Polymer
Body Orientation
Straight
Colour
Black
Series
D-sub Waterproof
IP Rating
IP67
Country of Origin
Czech Republic
Product details
IP 67 plastic hoods
Locking screw, thread 4-40 UNC
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.