HARTING 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 922-9632Brand: HARTINGManufacturers Part No.: 09670254707
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

Termination Method

Wire Wrap

Length

53.2mm

Width

12.5mm

Product details

Harting Wire Wrap D-Sub Plug and Socket Connectors

D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Stock information temporarily unavailable.

P.O.A.

HARTING 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

P.O.A.

HARTING 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

Termination Method

Wire Wrap

Length

53.2mm

Width

12.5mm

Product details

Harting Wire Wrap D-Sub Plug and Socket Connectors

D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802