HARTING 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 100-7759Brand: HARTINGManufacturers Part No.: 09670255601
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.2mm

Width

12.5mm

Depth

17.7mm

Dimensions

53.2 x 12.5 x 17.7mm

Product details

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.

Stock information temporarily unavailable.

P.O.A.

HARTING 25 Way Cable Mount D-sub Connector Plug

P.O.A.

HARTING 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.2mm

Width

12.5mm

Depth

17.7mm

Dimensions

53.2 x 12.5 x 17.7mm

Product details

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.