HARTING 0967 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 160-1547Brand: HARTINGManufacturers Part No.: 09670375607Distrelec Article No.: 30421719
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

Termination Method

Wire Wrap

Housing Material

Metal

Length

69.7mm

Width

12.5mm

Series

0967

Product details

Harting Wire Wrap D-Sub Plug and Socket Connectors

D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

P.O.A.

HARTING 0967 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Select packaging type

P.O.A.

HARTING 0967 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

Termination Method

Wire Wrap

Housing Material

Metal

Length

69.7mm

Width

12.5mm

Series

0967

Product details

Harting Wire Wrap D-Sub Plug and Socket Connectors

D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802