Technical documents
Specifications
Brand
HartingNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
Termination Method
Wire Wrap
Housing Material
Metal
Length
67.0mm
Width
15.5mm
Series
0967
Product details
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
Termination Method
Wire Wrap
Housing Material
Metal
Length
67.0mm
Width
15.5mm
Series
0967
Product details
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802