Harting Panel Mount, 9 Pin Waterproof Solder D-Sub Connector Socket, Shell Size E Waterproof D-Sub

RS Stock No.: 548-9666Brand: HARTINGManufacturers Part No.: 09675096715
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5A

Housing Material

Brass

Length

40mm

Width

21mm

Depth

14.5mm

Dimensions

40 x 21 x 14.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Country of Origin

Switzerland

Product details

Sub-D sealed connectors for soldering onto wires

Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.

Approvals

  MIL-C-24308, DIN 41652 et
CECC 75.01-802.

Standards


  MIL-C-24308, DIN 41652 and
CECC 75.01-802.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Stock information temporarily unavailable.

P.O.A.

Harting Panel Mount, 9 Pin Waterproof Solder D-Sub Connector Socket, Shell Size E Waterproof D-Sub

P.O.A.

Harting Panel Mount, 9 Pin Waterproof Solder D-Sub Connector Socket, Shell Size E Waterproof D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5A

Housing Material

Brass

Length

40mm

Width

21mm

Depth

14.5mm

Dimensions

40 x 21 x 14.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Country of Origin

Switzerland

Product details

Sub-D sealed connectors for soldering onto wires

Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.

Approvals

  MIL-C-24308, DIN 41652 et
CECC 75.01-802.

Standards


  MIL-C-24308, DIN 41652 and
CECC 75.01-802.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.