HARTING 25 Way Panel Mount D-sub Connector Plug

RS Stock No.: 548-9650Brand: HARTINGManufacturers Part No.: 09675257615
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Brass

Length

62.0mm

Width

21.0mm

Depth

14.3mm

Dimensions

62 x 21 x 14.3mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+70°C

Product details

Sub-D sealed connectors for soldering onto wires

Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.

Approvals

  MIL-C-24308, DIN 41652 et
CECC 75.01-802.

Standards


  MIL-C-24308, DIN 41652 and
CECC 75.01-802.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

P.O.A.

HARTING 25 Way Panel Mount D-sub Connector Plug

P.O.A.

HARTING 25 Way Panel Mount D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Brass

Length

62.0mm

Width

21.0mm

Depth

14.3mm

Dimensions

62 x 21 x 14.3mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+70°C

Product details

Sub-D sealed connectors for soldering onto wires

Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.

Approvals

  MIL-C-24308, DIN 41652 et
CECC 75.01-802.

Standards


  MIL-C-24308, DIN 41652 and
CECC 75.01-802.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.