Technical documents
Specifications
Brand
HartingNumber Of Contacts
2 (Power)
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Current Rating
40.0A
Country of Origin
Germany
Product details
Harting Mixed Contact PCB D-Sub Connectors
Right angle PCB mount mixed contact D-Sub plug and socket connectors with a PL3 performance rating.
D-sub socket connector (stock number 865-8335) has a 7W2 contact configuration with 40A power contacts and has 3.01mm mounting holes
D-sub socket connector (stock number 865-8310) has a 2W2 contact configuration with 40A power contacts a tin plated shell with dimples, clinch nuts, brackets and board locks for PCB retention and M3 threaded mounting holes.
D-sub plug connector (stock number 865-8339) has a 3W3 contact configuration with 20A power contacts, a tin plated shell with dimples, clinch nuts, brackets and board locks for PCB retention and 4-40 UNC mounting holes.
D-Sub Mixed - Harting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
2 (Power)
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Current Rating
40.0A
Country of Origin
Germany
Product details
Harting Mixed Contact PCB D-Sub Connectors
Right angle PCB mount mixed contact D-Sub plug and socket connectors with a PL3 performance rating.
D-sub socket connector (stock number 865-8335) has a 7W2 contact configuration with 40A power contacts and has 3.01mm mounting holes
D-sub socket connector (stock number 865-8310) has a 2W2 contact configuration with 40A power contacts a tin plated shell with dimples, clinch nuts, brackets and board locks for PCB retention and M3 threaded mounting holes.
D-sub plug connector (stock number 865-8339) has a 3W3 contact configuration with 20A power contacts, a tin plated shell with dimples, clinch nuts, brackets and board locks for PCB retention and 4-40 UNC mounting holes.