Technical documents
Specifications
Brand
HartingGender
Female
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold
Current Rating
5A
Length
13.6mm
Product details
D-Sub Mixed - Harting
You may be interested in
HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 28 → 24 AWGBrand: HARTING
P.O.A.Each (In a Bag of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Harting Female Crimp D-sub Connector Contact, Gold
10
P.O.A.
Harting Female Crimp D-sub Connector Contact, Gold
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 28 → 24 AWGBrand: HARTING
P.O.A.Each (In a Bag of 25) (ex VAT)
Technical documents
Specifications
Brand
HartingGender
Female
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold
Current Rating
5A
Length
13.6mm
Product details
D-Sub Mixed - Harting
You may be interested in
HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 28 → 24 AWGBrand: HARTING
P.O.A.Each (In a Bag of 25) (ex VAT)